The MCP19119T-E/MQ microprocessor circuit is designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 28 terminals and is available in a 5x5mm QFN-28 package, which is compliant with ROHS standards. The circuit can be supplied with a voltage between 4.5 and 40 volts, with a nominal voltage of 12 volts.
Microchip MCP19119T-E/MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19119T-E/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.