The MCP19124-E/MJ is an industrial-grade PWM controller with a quad terminal position and a maximum operating temperature of 125°C. It is designed to operate within a voltage range of 4.5 to 42V. The device is packaged in a QFN package type with a width and length of 4mm. It has a single function and is part of the Microchip family of semiconductors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP19124-E/MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP19124-E/MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19124-E/MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.