The MCP19215-E/S8 is a dual PWM controller from Microchip, featuring a nominal supply voltage of 5V and a maximum input voltage of 42V. It has 32 terminals and operates within a temperature range of -40°C to 125°C. The device is packaged in a 5mm x 5mm QFN package and is compliant with AEC-Q100 and TS-16949 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP19215-E/S8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP19215-E/S8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100; TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP19215-E/S8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.