
Surface mount bus transceiver featuring a single transmitter and receiver, operating from 6V to 27V with a maximum supply current of 1mA. This DFN-8 packaged component offers a 20Kbaud data rate and a 200mA output current, with a maximum operating temperature of 125°C. Its compact 4mm x 4mm x 0.95mm dimensions and lead-free, RoHS-compliant construction make it suitable for various interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 20Kbaud |
| Package/Case | DFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Output Current | 200mA |
| Output Voltage | 27V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP2003 |
| Supply Current | 1mA |
| Weight | 0.001319oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
