
LIN transceiver for automotive applications, supporting 20kbaud communication. Features a 6V to 27V operating voltage range and 200mA output current. This surface mount SOIC package offers 1 driver and 1 receiver, with a maximum supply current of 1mA. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003-E/SN technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | LIN |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 2 |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Output Current | 200mA |
| Output Voltage | 27V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP2003 |
| Supply Current | 1mA |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
