Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003A-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003A-E/P technical specifications.
| Package/Case | PDIP |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 27V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003A-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
