The MCP2003A-E/SN is a single UART transceiver with a baud rate of 20Kbaud. It is packaged in a surface mount SOIC package with a height of 1.5mm and a length of 4.9mm. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MCP2003A-E/SN has a maximum supply current of 150uA and a maximum supply voltage of 27V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003A-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003A-E/SN technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20.48Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP2003 |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003A-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
