
The MCP2003AT-E/MD is a single-transmitter bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 6V to 27V and has a maximum supply current of 150uA. The device is packaged in a DFN-8 package and is RoHS compliant. It is designed for use in applications where low power consumption is a requirement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003AT-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003AT-E/MD technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2003AT-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
