The MCP2003AT-E/SNVAO is an 8-channel line transceiver with a maximum operating temperature of 125°C and a supply voltage range of 6-30V. It features a Schmitt trigger input characteristic and is compliant with AEC-Q100 and TS 16949 standards. The device is packaged in a SOP-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 30 |
| Screening Level | AEC-Q100; TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |