The MCP2003B-E/MF is an 8-pin DFN packaged transceiver with a Schmitt trigger input characteristic, suitable for automotive applications. It operates over a temperature range of -40 to 125°C and is compliant with TS 16949. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 5.5V and 30V, respectively. It is a single-function device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003B-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003B-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003B-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.