
Automotive LIN transceiver with integrated voltage regulator, supporting data rates up to 20 kBd. Features Schmitt trigger input characteristics and operates within a wide temperature range of -40°C to 125°C. This 8-terminal device, housed in an 8-pin SOIC package (R-PDSO-G8), is designed for automotive applications and meets TS 16949 screening levels. Nominal supply voltage is 12V, with a range from 5.5V to 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003B-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003B-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003B-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.