The MCP2003B-H/SN is an 8-pin SOIC-8 packaged dual-line transceiver from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and is compatible with TS 16949 screening level. The device features Schmitt trigger input characteristics and is suitable for use with supply voltages between 5.5V and 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003B-H/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003B-H/SN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003B-H/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.