The MCP2003BT-E/MC is an automotive-grade dual-line transceiver with a maximum operating temperature of 125°C. It features 8 terminals and a dual terminal position. The device operates within a supply voltage range of 5.5V to 30V and has a temperature grade of automotive. It is compliant with the TS 16949 screening level and has a JEDEC package code of R-PDSO-N8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003BT-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003BT-E/MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003BT-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.