The MCP2003BT-E/MF is an automotive-grade dual-line transceiver with a Schmitt trigger input, suitable for operating temperatures up to 125°C. It features a 12V to 30V supply voltage range and meets the TS 16949 screening level. The device is packaged in a DFN-8 format and has 8 terminals. It is designed for use in automotive applications, where its high-temperature operation and robust input characteristics are beneficial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003BT-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003BT-E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003BT-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.