
Automotive LIN transceiver, 20kBd, featuring an integrated voltage regulator. Operating temperature range from -40°C to 125°C, with a supply voltage from 5.5V to 30V. This 8-terminal device utilizes Schmitt trigger input characteristics and is housed in an 8-pin SOIC package (R-PDSO-G8). Designed for dual terminal positioning and meeting TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP2003BT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003BT-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003BT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.