The MCP2003BT-H/MF is a dual-line transceiver designed for automotive applications. It operates over a supply voltage range of 5.5V to 30V and features Schmitt trigger input characteristics. The device is available in a DFN-8 package and is compliant with TS 16949. The MCP2003BT-H/MF is suitable for use in temperatures ranging from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2003BT-H/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2003BT-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 30 |
| Screening Level | TS 16949 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2003BT-H/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.