Microchip MCP2004-E/MD technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MCP2004 |
| Supply Current | 1mA |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2004-E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
