
The MCP2004A-E/SN is a single-transmitter bus transceiver with a data rate of 20Kbps. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 150uA. The device is supplied with a maximum voltage of 27V and a minimum voltage of 6V. It is packaged in a SOIC-8 package and is compliant with RoHS regulations. The MCP2004A-E/SN is suitable for use in applications where a reliable and efficient bus transceiver is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2004A-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2004A-E/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2004A-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
