The MCP2004AT-E/SN is a single bus transceiver from Microchip, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 1mA. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2004AT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2004AT-E/SN technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2004AT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.