
The MCP2004T-E/SN is a surface-mount, lead-free, bus transceiver from Microchip. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 27V and a maximum supply current of 1mA. It is available in a SOIC-8 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2004T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2004T-E/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 90uA |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2004T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
