
The MCP201-I/SN is a surface mount UART transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply voltage of 18V and a minimum supply voltage of 6V, with an operating supply current of 1mA. The device has a maximum output current of 50mA and an output voltage of 5V. It is available in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP201-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP201-I/SN technical specifications.
| Baud Rate | 20Kbaud |
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP201-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
