The MCP201T-I/SN is a single-chip UART interface IC, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 6V and 18V. The device has a low supply current of 1mA, making it suitable for battery-powered applications. The MCP201T-I/SN is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP201T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP201T-I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP201T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.