The MCP2021-330E/SNVAO is an 8-pin SOIC-8 automotive interface IC from Microchip, operating within a temperature range of -40°C to 125°C. It is designed to support a single function and has a nominal supply voltage of 12V. The device is compliant with AEC-Q100 screening level and features a dual terminal position. With a width of 3.9mm and a length of 4.9mm, this IC is suitable for various network interface applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021-330E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.