Microchip MCP2021-500E/MD technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021-500E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
