
Automotive LIN transceiver IC, surface mountable in an 8-pin SOIC package (4.9mm L x 3.9mm W x 1.25mm H). Features a single 5V voltage regulator and operates with a minimum supply voltage of 6V and a maximum of 18V. Supports half-duplex communication at data rates up to 20kBd, with one receiver and one transmitter. Offers a maximum supply current of 1mA and an operating temperature range of -40°C to 125°C. This RoHS compliant component is lead-free.
Microchip MCP2021-500E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.005044oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021-500E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
