The MCP2021A-330E/MDVAO is an 8-channel interface IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a DFN-8 package type and a nominal supply voltage of 12 volts. The device is designed to meet AEC-Q100 and TS 16949 standards, indicating its suitability for automotive applications. The IC has 8 terminals and a single function, with a width and length of 4 millimeters each. It is designed for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021A-330E/MDVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.