
The MCP2021A-330E/SN is a half-duplex bus transceiver with an operating supply voltage of 18V and a maximum operating temperature of 125°C. It has a low operating supply current of 200uA and is packaged in a SOIC package. The device is RoHS compliant and suitable for use in a wide range of applications. The MCP2021A-330E/SN is available in a rail/Tube packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2021A-330E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2021A-330E/SN technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021A-330E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
