The MCP2021A-330E/SNVAO is an 8-pin SOP automotive interface IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12 volts and meets the AEC-Q100 and TS 16949 screening levels. The device is available in a R-PDSO-G8 package with a width of 3.9 millimeters and a length of 4.9 millimeters.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021A-330E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.