
The MCP2021A-500E/MD is a half-duplex UART interface IC from Microchip, packaged in a DFN-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a maximum supply current of 1mA. It is available in rail/Tube packaging and has a weight of 0.001319oz.
Microchip MCP2021A-500E/MD technical specifications.
| Package/Case | DFN |
| Data Rate | 20Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Operating Supply Current | 200uA |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021A-500E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
