The MCP2021A-500E/SNVAO is an 8-pin SOP-8 automotive dual-function interface IC with a nominal supply voltage of 12V. It operates over a temperature range of -40 to 125°C and meets AEC-Q100 and TS 16949 screening levels. The device has a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. It has a single function and 8 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021A-500E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.