Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2021AT-330E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2021AT-330E/SN technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021AT-330E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
