The MCP2021AT-500E/MDVAO is an 8-pin DFN-8 automotive interface IC with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 125°C and meets AEC-Q100 and TS 16949 screening levels. The device has a single function and is available in a DFN-8 package with a width and length of 4mm each.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021AT-500E/MDVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.