Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2021P-330E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2021P-330E/MD technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021P-330E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
