
The MCP2021P-500E/MD is a single UART transceiver from Microchip, packaged in a DFN case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 18V and maximum supply current of 1mA. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2021P-500E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2021P-500E/MD technical specifications.
| Package/Case | DFN |
| Height | 0.95mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 115uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2021P-500E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
