The MCP2021T-500E/SN-AE3VAO is an 8-channel automotive network interface IC from Microchip. It operates over a temperature range of -40 to 125°C and is qualified to AEC-Q100 standards. The device is packaged in a SOIC-8 package and has a nominal supply voltage of 12V.
Checking distributor stock and pricing after the page loads.
Microchip MCP2021T-500E/SN-AE3VAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.