Microchip MCP2022-330E/ST technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022-330E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
