
Automotive LIN transceiver featuring an integrated 5V voltage regulator, supporting data rates up to 20kBd. This surface-mount SOIC package offers a single transceiver with one receiver and one transmitter, operating from a 6V to 18V supply. It boasts a maximum supply current of 1mA and a wide operating temperature range of -40°C to 125°C. The component is RoHS compliant and lead-free.
Microchip MCP2022-500E/SL technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP2022 |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.008501oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022-500E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
