
The MCP2022A-330E/SL is a half-duplex network interface IC from Microchip, operating from -40°C to 125°C. It has a maximum operating supply voltage of 18V and a low operating supply current of 200uA. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It is suitable for use in a variety of network interface applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP2022A-330E/SL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.