
The MCP2022A-500E/SL is a half-duplex bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 18V and consumes an operating supply current of 200uA. The device is packaged in a SOIC package and is RoHS compliant. It is available in a rail/Tube packaging format and weighs 0.011923oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2022A-500E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2022A-500E/SL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022A-500E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.