Microchip MCP2022AT-330E/SL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022AT-330E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
