Microchip MCP2022AT-500E/ST technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022AT-500E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
