Microchip MCP2022P-500E/SL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2022P-500E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
