Microchip MCP2025-330E/P technical specifications.
| LIN Bus Wake-up Capable | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| External Wake-up Pin | Yes |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 18V |
| Maximum Supply Current | 1mA |
| Minimum Single Supply Voltage | 6V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 9|12|15V |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP2025-330E/P to view detailed technical specifications.
No datasheet is available for this part.