The MCP2025-500E/MD is an 8-pin automotive dual UART I2C/SPI bridge with a maximum operating temperature of 125°C. It operates at a nominal supply voltage of 12V and is compliant with TS 16949. The device has a dual terminal position and a width and length of 4mm. It is packaged in a VSON-8 package type and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2025-500E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2025-500E/MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2025-500E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.