The MCP2025T-330E/MD is an 8-channel network interface IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 12V. The device is packaged in a DFN-8 format and meets the TS 16949 screening level. It features a dual terminal position and has a width and length of 4mm each. The IC is designed for use in automotive environments, making it suitable for applications requiring high reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2025T-330E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2025T-330E/MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2025T-330E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.