The MCP2025T-330E/SN is an 8-channel interface IC from Microchip, operating within a temperature range of -40°C to 125°C. It features a 12V supply voltage and is packaged in an 8-pin SON package. The device is designed for automotive applications and meets the TS 16949 screening level. The MCP2025T-330E/SN is a single-function device with 8 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2025T-330E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2025T-330E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP2025T-330E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.