
The MCP2030A-I/P is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2V, with a supply current of 13uA. This IC is available in a PDIP package, which is mounted through a hole, and is packaged in a rail/tube quantity of 30 units.
Sign in to ask questions about the Microchip MCP2030A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2030A-I/P technical specifications.
| Package/Case | PDIP |
| Frequency | 125kHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Frequency | 125 kHz |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.