The MCP2030AT-I/SL is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 125 kHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The IC is RoHS compliant and has a supply current of 13uA. It is packaged in a surface mount SOIC package type R-PDSO-G14 and is available in quantities of 2600 per reel.
Microchip MCP2030AT-I/SL technical specifications.
| Package/Case | SOIC |
| Frequency | 125kHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030AT-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.