Microchip MCP2030AT-I/ST technical specifications.
| Package/Case | TSSOP |
| Frequency | 125kHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 125 kHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030AT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
