Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP2030T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP2030T-I/SL technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Kbps |
| Frequency | 125kHz |
| Interface | SPI, Serial, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP2030T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
